Honeywell Bi-Metallic Thermostat, Opens at +110°C, Closes at 95°C, +150°C Max, NC, Automatic Reset, Bracket Mount

Technical documents
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+110°C
Thermostat Type
Bi-Metallic
Closing Temperature
95°C
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Solder Tab
Mounting Type
Bracket Mount
Reset Type
Automatic
Country of Origin
China
Product details
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified
Thermal Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+110°C
Thermostat Type
Bi-Metallic
Closing Temperature
95°C
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Solder Tab
Mounting Type
Bracket Mount
Reset Type
Automatic
Country of Origin
China
Product details
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified