Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell Bi-Metallic Thermostat, Opens at +180°C, Closes at 150°C, +260°C Max, SPST NC, Automatic Reset

RS Stock No.: 494-0873Brand: HoneywellManufacturers Part No.: 2455RC-90820389Distrelec Article No.: 30401003
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Minimum Temperature

0°C

Maximum Temperature

+260°C

Opening Temperature

+180°C

Thermostat Type

Bi-Metallic

Closing Temperature

150°C

Switch Configuration

SPST NC

Contact Rating

15A

Contact Voltage Rating

120 → 250V ac

Terminal Type

Quick Connect

Reset Type

Automatic

Switch Function

NO

Distrelec Product Id

30401003

Country of Origin

China

Product details

High Temperature Bi-Metallic Thermostat

Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Stock information temporarily unavailable.

P.O.A.

Honeywell Bi-Metallic Thermostat, Opens at +180°C, Closes at 150°C, +260°C Max, SPST NC, Automatic Reset

P.O.A.

Honeywell Bi-Metallic Thermostat, Opens at +180°C, Closes at 150°C, +260°C Max, SPST NC, Automatic Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Minimum Temperature

0°C

Maximum Temperature

+260°C

Opening Temperature

+180°C

Thermostat Type

Bi-Metallic

Closing Temperature

150°C

Switch Configuration

SPST NC

Contact Rating

15A

Contact Voltage Rating

120 → 250V ac

Terminal Type

Quick Connect

Reset Type

Automatic

Switch Function

NO

Distrelec Product Id

30401003

Country of Origin

China

Product details

High Temperature Bi-Metallic Thermostat

Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.

Approvals

UL recognised component, CSA Certified

Thermal Switches