Honeywell Bi-Metallic Thermostat, Opens at +70°C, +150°C Max, NC, Manual Reset, Bracket Mount

Technical documents
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+70°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Quick Connect
Mounting Type
Bracket Mount
Reset Type
Manual
Switch Function
NO
Country of Origin
China
Product details
Manual Reset Bi-Metallic Thermostat
Designed for applications that require status indication of over temperature
Snap action bi-metallic disc, electrically and thermally isolated from the switch, actuates the normally closed contacts
Manual reset can be operated at approximately 70% of the opening temperature
Dust-free phenolic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Approvals
UL recognised component, CSA Certified
Thermal Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+70°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Quick Connect
Mounting Type
Bracket Mount
Reset Type
Manual
Switch Function
NO
Country of Origin
China
Product details
Manual Reset Bi-Metallic Thermostat
Designed for applications that require status indication of over temperature
Snap action bi-metallic disc, electrically and thermally isolated from the switch, actuates the normally closed contacts
Manual reset can be operated at approximately 70% of the opening temperature
Dust-free phenolic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Approvals
UL recognised component, CSA Certified