Honeywell Bi-Metallic Thermostat, Opens at +85°C, Closes at +100°C, +186°C Max, NO, Automatic Reset

RS Stock No.: 229-5941Brand: HoneywellManufacturers Part No.: 2455RP 9100-446 F100C
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Minimum Temperature

0°C

Maximum Temperature

+186°C

Opening Temperature

+85°C

Thermostat Type

Bi-Metallic

Closing Temperature

+100°C

Switch Configuration

NO

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Reset Type

Automatic

Country of Origin

China

Product details

Basic Bi-MetallicThermostat

PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac

Thermal Switches

Stock information temporarily unavailable.

P.O.A.

Honeywell Bi-Metallic Thermostat, Opens at +85°C, Closes at +100°C, +186°C Max, NO, Automatic Reset

P.O.A.

Honeywell Bi-Metallic Thermostat, Opens at +85°C, Closes at +100°C, +186°C Max, NO, Automatic Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Minimum Temperature

0°C

Maximum Temperature

+186°C

Opening Temperature

+85°C

Thermostat Type

Bi-Metallic

Closing Temperature

+100°C

Switch Configuration

NO

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Reset Type

Automatic

Country of Origin

China

Product details

Basic Bi-MetallicThermostat

PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac

Thermal Switches