Honeywell Bi-Metallic Thermostat, Opens at +125°C, Closes at +110°C, +186°C Max, NC, Automatic Reset

Technical documents
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+186°C
Opening Temperature
+125°C
Thermostat Type
Bi-Metallic
Closing Temperature
+110°C
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Solder Tab
Reset Type
Automatic
Distrelec Product Id
30399491
Country of Origin
China
Product details
Basic Bi-MetallicThermostat
PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Thermal Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+186°C
Opening Temperature
+125°C
Thermostat Type
Bi-Metallic
Closing Temperature
+110°C
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Solder Tab
Reset Type
Automatic
Distrelec Product Id
30399491
Country of Origin
China
Product details
Basic Bi-MetallicThermostat
PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac