Honeywell Bi-Metallic Thermostat, Opens at +20°C, Closes at +35°C, +186°C Max, NO, Automatic Reset

Technical documents
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+186°C
Opening Temperature
+20°C
Thermostat Type
Bi-Metallic
Closing Temperature
+35°C
Switch Configuration
NO
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Solder Tab
Reset Type
Automatic
Country of Origin
China
Product details
Basic Bi-MetallicThermostat
PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Thermal Switches
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+186°C
Opening Temperature
+20°C
Thermostat Type
Bi-Metallic
Closing Temperature
+35°C
Switch Configuration
NO
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Solder Tab
Reset Type
Automatic
Country of Origin
China
Product details
Basic Bi-MetallicThermostat
PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac