Honeywell 24CE Series Roller Plunger Limit Switch, NC, IP67, SPST, Die Cast Zinc Housing, 240V ac Max, 100mA Max

RS Stock No.: 334-987Brand: HoneywellManufacturers Part No.: 24CE55-Y1
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NC

IP Rating

IP67

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

24CE

Action Type

Slow Action

Length

49mm

Depth

16mm

Minimum Operating Temperature

0°C

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Operating Force

25.5 N

Country of Origin

United Kingdom

Product details

Metal Enclosed (24CE) Safety Type

3mm contact gap
Positive break operation
IP66 sealing
Pre-cabled 1m

Stock information temporarily unavailable.

P.O.A.

Honeywell 24CE Series Roller Plunger Limit Switch, NC, IP67, SPST, Die Cast Zinc Housing, 240V ac Max, 100mA Max

P.O.A.

Honeywell 24CE Series Roller Plunger Limit Switch, NC, IP67, SPST, Die Cast Zinc Housing, 240V ac Max, 100mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NC

IP Rating

IP67

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

24CE

Action Type

Slow Action

Length

49mm

Depth

16mm

Minimum Operating Temperature

0°C

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Operating Force

25.5 N

Country of Origin

United Kingdom

Product details

Metal Enclosed (24CE) Safety Type

3mm contact gap
Positive break operation
IP66 sealing
Pre-cabled 1m