Honeywell Pressure Sensor, 0psi Min, 5psi Max, Wheatstone Bridge Output, Relative Reading

RS Stock No.: 181-1356Brand: HoneywellManufacturers Part No.: 24PCBFA2G
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

5psi

Accuracy

0.2 %

Output Type

Wheatstone Bridge

Media Measured

Nitrogen Gas, Oxygen, Water

Analogue Output

0 → 115 mV

Electrical Connection

Solder Tag

Response Time

1 ms

Supply Voltage

2.5 → 12 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

Miniature piezoresistive relative/differential pressure sensors

Range of miniature piezo-resistive relative or differential pressure sensors, with low-level output proportional to input pressure.
Mounted on printed circuits, high sensitivity, low consumption.
Applications: medical instruments, air control systems, etc.

Stock information temporarily unavailable.

P.O.A.

Honeywell Pressure Sensor, 0psi Min, 5psi Max, Wheatstone Bridge Output, Relative Reading

P.O.A.

Honeywell Pressure Sensor, 0psi Min, 5psi Max, Wheatstone Bridge Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

5psi

Accuracy

0.2 %

Output Type

Wheatstone Bridge

Media Measured

Nitrogen Gas, Oxygen, Water

Analogue Output

0 → 115 mV

Electrical Connection

Solder Tag

Response Time

1 ms

Supply Voltage

2.5 → 12 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

Miniature piezoresistive relative/differential pressure sensors

Range of miniature piezo-resistive relative or differential pressure sensors, with low-level output proportional to input pressure.
Mounted on printed circuits, high sensitivity, low consumption.
Applications: medical instruments, air control systems, etc.