Honeywell Pressure Sensor

RS Stock No.: 286-686Brand: HoneywellManufacturers Part No.: 26PCBFA6DDistrelec Article No.: 30399498
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

5psi

Accuracy

±0.25 %

Output Type

Wheatstone Bridge

Media Measured

Nitrogen Gas, Oxygen

Analogue Output

0 → 50 mV

Electrical Connection

4-Pin Connector

Response Time

1 ms

Series

26PC

Supply Voltage

2.5 → 16 V dc

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30399498

Stock information temporarily unavailable.

P.O.A.

Honeywell Pressure Sensor

P.O.A.

Honeywell Pressure Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

5psi

Accuracy

±0.25 %

Output Type

Wheatstone Bridge

Media Measured

Nitrogen Gas, Oxygen

Analogue Output

0 → 50 mV

Electrical Connection

4-Pin Connector

Response Time

1 ms

Series

26PC

Supply Voltage

2.5 → 16 V dc

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30399498