Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
15psi
Accuracy
±0.25 %
Output Type
Wheatstone Bridge
Media Measured
Nitrogen Gas, Oxygen
Analogue Output
0 → 100 mV
Electrical Connection
4-Pin Connector
Response Time
1 ms
Supply Voltage
2.5 → 16 V dc
Housing Material
Plastic
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
Temperature-compensated pressure sensors, series 26PC
Range of temperature-compensated pressure sensors with voltage output.
Two point calibration.
Differential or relative pressure measurement.
Right pin.
These sensors can be used for measuring positive or negative pressures.
Connection by pins.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
15psi
Accuracy
±0.25 %
Output Type
Wheatstone Bridge
Media Measured
Nitrogen Gas, Oxygen
Analogue Output
0 → 100 mV
Electrical Connection
4-Pin Connector
Response Time
1 ms
Supply Voltage
2.5 → 16 V dc
Housing Material
Plastic
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
Temperature-compensated pressure sensors, series 26PC
Range of temperature-compensated pressure sensors with voltage output.
Two point calibration.
Differential or relative pressure measurement.
Right pin.
These sensors can be used for measuring positive or negative pressures.
Connection by pins.