Technical documents
Specifications
Brand
HoneywellMinimum Temperature
+52°C
Maximum Temperature
+260°C
Opening Temperature
+96°C
Thermostat Type
Bi-Metallic
Closing Temperature
+79°C
Switch Configuration
SPST
Contact Rating
15A
Contact Voltage Rating
120 → 250V ac
Terminal Type
Screw
Mounting Type
Bracket Mount
Reset Type
Automatic
Product details
Honeywell - 3455RC
The Honeywell 3455RC Series thermostats are often suitable for applications such as copy machines, power supplies, telecommunications and ovens. All models are highly reliable and durable.
Automatic Reset
Silver/nickel alloy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellMinimum Temperature
+52°C
Maximum Temperature
+260°C
Opening Temperature
+96°C
Thermostat Type
Bi-Metallic
Closing Temperature
+79°C
Switch Configuration
SPST
Contact Rating
15A
Contact Voltage Rating
120 → 250V ac
Terminal Type
Screw
Mounting Type
Bracket Mount
Reset Type
Automatic
Product details
Honeywell - 3455RC
The Honeywell 3455RC Series thermostats are often suitable for applications such as copy machines, power supplies, telecommunications and ovens. All models are highly reliable and durable.
Automatic Reset
Silver/nickel alloy