Technical documents
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
480V
Maximum DC Voltage
550V
Action Type
Snap Action
Minimum Operating Temperature
-29°C
Maximum Operating Temperature
+71°C
Country of Origin
United Kingdom
Product details
Side Actuation
Two switches for specific applications where the switch can only be mounted in the same plane as the target to be sensed, in side roller and side roller plunger versions. The side roller plunger may also be rotated through 360° allowing the target to pass the switch at any angle.
Suitable for most industrial applications
Bifurcated contacts for switching wide current and voltage requirements
Galvanically isolated contacts for switching different polarities between circuits
Conformity to EN 50947-5-1 (IEC 947-5-1) safety switches with forced disconnect mechanism-independently tested
Sealed up to IP67 independently tested
Standards
EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
480V
Maximum DC Voltage
550V
Action Type
Snap Action
Minimum Operating Temperature
-29°C
Maximum Operating Temperature
+71°C
Country of Origin
United Kingdom
Product details
Side Actuation
Two switches for specific applications where the switch can only be mounted in the same plane as the target to be sensed, in side roller and side roller plunger versions. The side roller plunger may also be rotated through 360° allowing the target to pass the switch at any angle.
Suitable for most industrial applications
Bifurcated contacts for switching wide current and voltage requirements
Galvanically isolated contacts for switching different polarities between circuits
Conformity to EN 50947-5-1 (IEC 947-5-1) safety switches with forced disconnect mechanism-independently tested
Sealed up to IP67 independently tested
Standards
EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300