Honeywell Bac'Run Composite Toe Capped Men's Safety Shoes, EU 44

RS Stock No.: 516-6795Brand: HoneywellManufacturers Part No.: 6245716
brand-logo
View all in Safety Boots

Technical documents

Specifications

Series

Bac'Run

Gender

Men

Shoe Size EU

44

Type

Trainer

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons, Oil, Penetration, Water

Sole Material

PUR

Upper Material

Leather

Midsole Type

Stainless Steel

Anti-Slip

Yes

Product details

General Industrial Footwear

Stock information temporarily unavailable.

P.O.A.

Honeywell Bac'Run Composite Toe Capped Men's Safety Shoes, EU 44

P.O.A.

Honeywell Bac'Run Composite Toe Capped Men's Safety Shoes, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Bac'Run

Gender

Men

Shoe Size EU

44

Type

Trainer

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons, Oil, Penetration, Water

Sole Material

PUR

Upper Material

Leather

Midsole Type

Stainless Steel

Anti-Slip

Yes

Product details

General Industrial Footwear