Honeywell Key Switch 2-Way

RS Stock No.: 843-5619Brand: HoneywellManufacturers Part No.: 84828-07
brand-logo
View all in Key Switches

Technical documents

Specifications

Number of Positions

2

Switch Operation

Off-On

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Voltage Rating DC

48V

Voltage Rating (DC)

48V

Country of Origin

United States

Product details

Honeywell Key and Rotary Switch, Screw connector

These key switches have been designed for panel mount applications and are environmentally sealed making them suitable for use in various environments. They utilise O-rings to help keep dirt and moisture out of the chamber which can help reduce wear and prolong the life of the switch, helping to reduce maintenance costs and down time. Various options are available.

Potential Applications:
All-terrain vehicles
Snowmobiles
Golf carts
Aerial/scissor/boom lifts
Telehandlers
Construction equipment
Skid loaders
Forklifts
Agricultural equipment
Tractors
Material handlers
Marine equipment

2, 3 and 4 position switches available
Integral connector or screw terminations
Environmentally sealed
Tested for temperature, cycling, vibration, dust, pressure wash, humidity, salt, and fog
Key removable in multiple positions
Designed to withstand severe temperature extremes and chemical splashes
Weep holes in key tumbler/cylinder housing allow for water drainage

Stock information temporarily unavailable.

P.O.A.

Honeywell Key Switch 2-Way

P.O.A.

Honeywell Key Switch 2-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

2

Switch Operation

Off-On

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Voltage Rating DC

48V

Voltage Rating (DC)

48V

Country of Origin

United States

Product details

Honeywell Key and Rotary Switch, Screw connector

These key switches have been designed for panel mount applications and are environmentally sealed making them suitable for use in various environments. They utilise O-rings to help keep dirt and moisture out of the chamber which can help reduce wear and prolong the life of the switch, helping to reduce maintenance costs and down time. Various options are available.

Potential Applications:
All-terrain vehicles
Snowmobiles
Golf carts
Aerial/scissor/boom lifts
Telehandlers
Construction equipment
Skid loaders
Forklifts
Agricultural equipment
Tractors
Material handlers
Marine equipment

2, 3 and 4 position switches available
Integral connector or screw terminations
Environmentally sealed
Tested for temperature, cycling, vibration, dust, pressure wash, humidity, salt, and fog
Key removable in multiple positions
Designed to withstand severe temperature extremes and chemical splashes
Weep holes in key tumbler/cylinder housing allow for water drainage