Honeywell Wobble Limit Switch, 1NC/1NO, IP67, SPDT, 10A Max

RS Stock No.: 217-7119Brand: HoneywellManufacturers Part No.: 8LS152-4PG
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Wobble

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Stock information temporarily unavailable.

P.O.A.

Honeywell Wobble Limit Switch, 1NC/1NO, IP67, SPDT, 10A Max

P.O.A.

Honeywell Wobble Limit Switch, 1NC/1NO, IP67, SPDT, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Wobble

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A