Technical documents
Specifications
Brand
HoneywellSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
6.5mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
DPDT
Contact Current Rating
3 A @ 250 V ac
Manufacturer Part No.
8N2021-Z
Terminal Type
Solder
Product details
Stock information temporarily unavailable.
P.O.A.
Honeywell Miniature Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, DPDT
1
P.O.A.
Honeywell Miniature Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
6.5mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
DPDT
Contact Current Rating
3 A @ 250 V ac
Manufacturer Part No.
8N2021-Z
Terminal Type
Solder
Product details