Honeywell 14CE, 914CE Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max,

RS Stock No.: 808-2634Brand: HoneywellManufacturers Part No.: 914CE1-9
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

28V

Connection Type

Cable

Series

14CE, 914CE

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

0°C

Depth

44mm

Width

16mm

Maximum Operating Temperature

+105°C

Mounting Orientation

Vertical

Mechanical Life

10000000Operations

Country of Origin

United Kingdom

Product details

914CE Compact Limit Switches

The 914CE series of compact limit switches from Honeywell feature fluorocarbon diaphragm sealing which provides reliable protection to a high standard. The switch terminals are enclosed in an epoxy sealant offering increased durability and robustness in harsh industrial environments. The compact design of the 914CE limit switch range allows for minimal space on equipment to be occupied when installed. The wide range of plunger variations and different cable entry positions provide a complete offer of solutions for limit switching applications.

Die-cast zinc housing for robustness and durability
Wide temperature operating range
Well suited for a 10,000,000 actuation life cycle

Stock information temporarily unavailable.

P.O.A.

Honeywell 14CE, 914CE Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max,

P.O.A.

Honeywell 14CE, 914CE Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

28V

Connection Type

Cable

Series

14CE, 914CE

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

0°C

Depth

44mm

Width

16mm

Maximum Operating Temperature

+105°C

Mounting Orientation

Vertical

Mechanical Life

10000000Operations

Country of Origin

United Kingdom

Product details

914CE Compact Limit Switches

The 914CE series of compact limit switches from Honeywell feature fluorocarbon diaphragm sealing which provides reliable protection to a high standard. The switch terminals are enclosed in an epoxy sealant offering increased durability and robustness in harsh industrial environments. The compact design of the 914CE limit switch range allows for minimal space on equipment to be occupied when installed. The wide range of plunger variations and different cable entry positions provide a complete offer of solutions for limit switching applications.

Die-cast zinc housing for robustness and durability
Wide temperature operating range
Well suited for a 10,000,000 actuation life cycle