Technical documents
Specifications
Brand
HoneywellActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Series
91MCE
Action Type
Slow Action
Length
50mm
Minimum Operating Temperature
-25°C
Depth
16.2mm
Width
30mm
Maximum Operating Temperature
+85°C
Mechanical Life
5000000Cycles
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Series
91MCE
Action Type
Slow Action
Length
50mm
Minimum Operating Temperature
-25°C
Depth
16.2mm
Width
30mm
Maximum Operating Temperature
+85°C
Mechanical Life
5000000Cycles
Country of Origin
China
