Technical documents
Specifications
Brand
HoneywellMounting Type
Surface Mount
Package Type
SMT
Pin Count
6
Maximum Operating Pressure
100kPa
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Honeywell Piezoresistive Pressure Sensor, 100kPa Operating Max, Surface Mount, 6-Pin, SMT
1
P.O.A.
Honeywell Piezoresistive Pressure Sensor, 100kPa Operating Max, Surface Mount, 6-Pin, SMT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellMounting Type
Surface Mount
Package Type
SMT
Pin Count
6
Maximum Operating Pressure
100kPa
Country of Origin
China