Technical documents
Specifications
Brand
HoneywellSensor Type
Differential Pressure Sensors
Maximum Overload Pressure
206kPa
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
6
Maximum Operating Pressure
6.9kPa
Distrelec Product Id
30159402
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Honeywell Differential Pressure Sensor, 6.9kPa Operating Max, Surface Mount, 6-Pin, 206kPa Overload Max, SMT
1
P.O.A.
Honeywell Differential Pressure Sensor, 6.9kPa Operating Max, Surface Mount, 6-Pin, 206kPa Overload Max, SMT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellSensor Type
Differential Pressure Sensors
Maximum Overload Pressure
206kPa
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
6
Maximum Operating Pressure
6.9kPa
Distrelec Product Id
30159402
Country of Origin
China