Honeywell Push Button Switch, Alternate, Panel Mount, DPDT

RS Stock No.: 664-020Brand: HoneywellManufacturers Part No.: AML21EBA2AD
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Alternate

Mounting Type

Panel Mount

Contact Configuration

DPDT

Contact Current Rating

2 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

AML21EBA2AD

Terminal Type

Solder, Tab

Panel Cut Out Height

19mm

Panel Cut Out Width

29mm

Country of Origin

United States

Product details

Pushbutton Switches, Modular & Illuminated

Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb

Approvals

UL; CSA; VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell Push Button Switch, Alternate, Panel Mount, DPDT

P.O.A.

Honeywell Push Button Switch, Alternate, Panel Mount, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Switch Operation

Alternate

Mounting Type

Panel Mount

Contact Configuration

DPDT

Contact Current Rating

2 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

AML21EBA2AD

Terminal Type

Solder, Tab

Panel Cut Out Height

19mm

Panel Cut Out Width

29mm

Country of Origin

United States

Product details

Pushbutton Switches, Modular & Illuminated

Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb

Approvals

UL; CSA; VDE

You may be interested in