Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell Push Button Switch, Momentary, Panel Mount, DPDT

RS Stock No.: 664-014Brand: HoneywellManufacturers Part No.: AML21GBA2AC
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Contact Current Rating

2 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

AML21GBA2AC

Terminal Type

Solder, Tab

Panel Cut Out Height

19mm

Panel Cut Out Width

29mm

Country of Origin

United States

Product details

Pushbutton Switches, Modular & Illuminated

Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb

Approvals

UL; CSA; VDE

Stock information temporarily unavailable.

P.O.A.

Honeywell Push Button Switch, Momentary, Panel Mount, DPDT

P.O.A.

Honeywell Push Button Switch, Momentary, Panel Mount, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Switch Operation

Momentary

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Contact Current Rating

2 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

AML21GBA2AC

Terminal Type

Solder, Tab

Panel Cut Out Height

19mm

Panel Cut Out Width

29mm

Country of Origin

United States

Product details

Pushbutton Switches, Modular & Illuminated

Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb

Approvals

UL; CSA; VDE