Indicator Lens Square Style, Black, 20.5mm Long

RS Stock No.: 335-750Brand: HoneywellManufacturers Part No.: AML51-C10K
brand-logo
View all in Indicator Lenses

Technical documents

Specifications

Lens Colour

Black

Lens Shape

Square

Length

20.5mm

For Use With

AML11, 21, 31 Switches And AML41 Indicators

Country of Origin

United States

Product details

Lens / Buttons

Suitable for use with 'Pushbutton Switches, Modular & Illuminated' (stk no. 335-671 typically) & 'Pushbutton Power Switches, Modular & Illuminated' (stk no. 664-165 typically).

You may be interested in
Indicator Lens Square Style, Red, 15mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Green, 20.5mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Amber, 20.5mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Indicator Lens Square Style, Black, 20.5mm Long

P.O.A.

Indicator Lens Square Style, Black, 20.5mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in
Indicator Lens Square Style, Red, 15mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Green, 20.5mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Amber, 20.5mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Lens Colour

Black

Lens Shape

Square

Length

20.5mm

For Use With

AML11, 21, 31 Switches And AML41 Indicators

Country of Origin

United States

Product details

Lens / Buttons

Suitable for use with 'Pushbutton Switches, Modular & Illuminated' (stk no. 335-671 typically) & 'Pushbutton Power Switches, Modular & Illuminated' (stk no. 664-165 typically).

You may be interested in
Indicator Lens Square Style, Red, 15mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Green, 20.5mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Amber, 20.5mm Long
P.O.A.Each (In a Pack of 5) (ex VAT)