Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Aluminium
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
M20
Series
BX
Action Type
Snap Action
Length
146.05mm
Maximum Operating Temperature
+70°C
Depth
72.9mm
Minimum Operating Temperature
-40°C
Width
50.8mm
Hazardous Area Certification
ATEX
Country of Origin
United States
Product details
BX Series
Explosion proof limit switches designed specifically for use in hazardous location applications. The enclosure is sealed for protection against water, corrosion, dust and oil.
Ideal for outdoor use and adverse environments
Removable circular cover for access to switching elements and wiring
Rated at 10A continuous
Protected to IP67
Approvals
UL, CSA, NEPSI
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Aluminium
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
M20
Series
BX
Action Type
Snap Action
Length
146.05mm
Maximum Operating Temperature
+70°C
Depth
72.9mm
Minimum Operating Temperature
-40°C
Width
50.8mm
Hazardous Area Certification
ATEX
Country of Origin
United States
Product details
BX Series
Explosion proof limit switches designed specifically for use in hazardous location applications. The enclosure is sealed for protection against water, corrosion, dust and oil.
Ideal for outdoor use and adverse environments
Removable circular cover for access to switching elements and wiring
Rated at 10A continuous
Protected to IP67
Approvals
UL, CSA, NEPSI