Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Maximum Current
1A
Housing Material
Plastic
Maximum AC Voltage
125V
Series
BZ
Action Type
Snap Action
Length
41.14mm
Depth
0.68in
Width
1.94in
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Mechanical Life
20000000Cycles
Country of Origin
Mexico
Product details
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Maximum Current
1A
Housing Material
Plastic
Maximum AC Voltage
125V
Series
BZ
Action Type
Snap Action
Length
41.14mm
Depth
0.68in
Width
1.94in
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Mechanical Life
20000000Cycles
Country of Origin
Mexico
Product details
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment