Honeywell Coil Spring Limit Switch, IP65

RS Stock No.: 899-7892Brand: HoneywellManufacturers Part No.: BZE7-2RN18-CDistrelec Article No.: 30138688
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Coil Spring

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

CE

Operating Force

1.95 N

Country of Origin

United Kingdom

Product details

SPDT Metal Housed - Honeywell

Available in sealed (IP65) or standard (IP50) versions
Internal earthing point
Available with standard plunger button, a roller lever actuator or wobble stick lever (IP65)
Roller lever actuator is mounted on a hardened steel bracket allowing horizontal adjustment through 360° and vertical adjustment through 225°
Actuator contact parts made of hardened steel
Operating temperature range: -30 to +70°C
Mechanical life of >105 operations

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell Coil Spring Limit Switch, IP65

P.O.A.

Honeywell Coil Spring Limit Switch, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Actuator Type

Coil Spring

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

CE

Operating Force

1.95 N

Country of Origin

United Kingdom

Product details

SPDT Metal Housed - Honeywell

Available in sealed (IP65) or standard (IP50) versions
Internal earthing point
Available with standard plunger button, a roller lever actuator or wobble stick lever (IP65)
Roller lever actuator is mounted on a hardened steel bracket allowing horizontal adjustment through 360° and vertical adjustment through 225°
Actuator contact parts made of hardened steel
Operating temperature range: -30 to +70°C
Mechanical life of >105 operations

You may be interested in