Honeywell BZE7 Series Roller Lever Limit Switch, 1NC/1NO, IP65, SPDT, Die Cast Aluminium Housing, 15A Max

RS Stock No.: 334-612Brand: HoneywellManufacturers Part No.: BZE7-2RN2-CDistrelec Article No.: 30138689
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

15A

Housing Material

Die Cast Aluminium

Series

BZE7

Length

76.4mm

Depth

90.8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Operations

Operating Force

5.6 N

Distrelec Product Id

30138689

Country of Origin

United Kingdom

Product details

SPDT Metal Housed - Honeywell

Available in sealed (IP65) or standard (IP50) versions
Internal earthing point
Available with standard plunger button, a roller lever actuator or wobble stick lever (IP65)
Roller lever actuator is mounted on a hardened steel bracket allowing horizontal adjustment through 360° and vertical adjustment through 225°
Actuator contact parts made of hardened steel
Operating temperature range: -30 to +70°C
Mechanical life of >105 operations

Stock information temporarily unavailable.

P.O.A.

Honeywell BZE7 Series Roller Lever Limit Switch, 1NC/1NO, IP65, SPDT, Die Cast Aluminium Housing, 15A Max

P.O.A.

Honeywell BZE7 Series Roller Lever Limit Switch, 1NC/1NO, IP65, SPDT, Die Cast Aluminium Housing, 15A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

15A

Housing Material

Die Cast Aluminium

Series

BZE7

Length

76.4mm

Depth

90.8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Operations

Operating Force

5.6 N

Distrelec Product Id

30138689

Country of Origin

United Kingdom

Product details

SPDT Metal Housed - Honeywell

Available in sealed (IP65) or standard (IP50) versions
Internal earthing point
Available with standard plunger button, a roller lever actuator or wobble stick lever (IP65)
Roller lever actuator is mounted on a hardened steel bracket allowing horizontal adjustment through 360° and vertical adjustment through 225°
Actuator contact parts made of hardened steel
Operating temperature range: -30 to +70°C
Mechanical life of >105 operations