Technical documents
Specifications
Brand
HoneywellActuator Type
Wobble
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Operating Force
1.95 N
Mechanical Life
1000000Operations
Country of Origin
United Kingdom
P.O.A.
SPDT Wobble Microswitch, 15 A @ 480 V ac
1
P.O.A.
SPDT Wobble Microswitch, 15 A @ 480 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Wobble
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Operating Force
1.95 N
Mechanical Life
1000000Operations
Country of Origin
United Kingdom
