Technical documents
Specifications
Brand
HoneywellCurrent Ratio
36:1
Series
CSN
Sensor Technology
Closed Loop
Supply Voltage
15 V
Input Current
36A
Output Current
25 mA
Overall Height
28mm
Overall Width
28mm
Overall Depth
16.8mm
Minimum Temperature
0°C
Maximum Temperature
+70°C
Mounting Type
PCB Mount
Country of Origin
China
Product details
High current & Multi-range (AC & DC)
Flexible alternative to the current shunt or transformers for the isolated measurement of a.c. or d.c. currents. Both types have plastic Bayblend KU1468 UL94-VO cases.,High current types have current sensors based on the hall effect and null balance method. The output is the balancing current which is a perfect image of the primary current reduced by the number of secondary turns at any time. It can be expressed as a voltage by passing it through a resistor.,Multi-range types are similar devices but with a wider measuring range. Up to 36A is possible using 5 primary turns and up to 43A using 7 primary turns.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellCurrent Ratio
36:1
Series
CSN
Sensor Technology
Closed Loop
Supply Voltage
15 V
Input Current
36A
Output Current
25 mA
Overall Height
28mm
Overall Width
28mm
Overall Depth
16.8mm
Minimum Temperature
0°C
Maximum Temperature
+70°C
Mounting Type
PCB Mount
Country of Origin
China
Product details
High current & Multi-range (AC & DC)
Flexible alternative to the current shunt or transformers for the isolated measurement of a.c. or d.c. currents. Both types have plastic Bayblend KU1468 UL94-VO cases.,High current types have current sensors based on the hall effect and null balance method. The output is the balancing current which is a perfect image of the primary current reduced by the number of secondary turns at any time. It can be expressed as a voltage by passing it through a resistor.,Multi-range types are similar devices but with a wider measuring range. Up to 36A is possible using 5 primary turns and up to 43A using 7 primary turns.