Honeywell CSN Series Current Transformer, 200A Input, 200:1, 62.5 mA Output, 12 → 15 V dc

RS Stock No.: 667-3474Brand: HoneywellManufacturers Part No.: CSNR151
brand-logo
View all in Current Transformers

Technical documents

Specifications

Current Ratio

200:1

Series

CSN

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V dc

Input Current

200A

Output Current

62.5 mA

Overall Height

29.6mm

Overall Width

36.6mm

Overall Depth

14.45mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

Closed Loop Current Sensors

The CSN series measures DC, AC or pulsed current. Based on the principles of the Hall effect and the null balance or zero magnetic flux.

Stock information temporarily unavailable.

P.O.A.

Honeywell CSN Series Current Transformer, 200A Input, 200:1, 62.5 mA Output, 12 → 15 V dc

P.O.A.

Honeywell CSN Series Current Transformer, 200A Input, 200:1, 62.5 mA Output, 12 → 15 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Current Ratio

200:1

Series

CSN

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V dc

Input Current

200A

Output Current

62.5 mA

Overall Height

29.6mm

Overall Width

36.6mm

Overall Depth

14.45mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

Closed Loop Current Sensors

The CSN series measures DC, AC or pulsed current. Based on the principles of the Hall effect and the null balance or zero magnetic flux.