Technical documents
Specifications
Brand
HoneywellHeat Type
Fan
Maximum Output Power
2.5kW
Mounting
Portable
Control Type
Thermostat
Height
380mm
Width
320mm
Depth
310mm
Dimensions
380 x 320 x 310mm
Power Settings
2
Product details
Upright, Steel Cased 2.5kW
Tip switch turns heater off if accidentally knocked over
Pilot and malfunction warning lights
Typically suitable for rooms up to 30m3 or 75m3
230Vac mains powered
Thermal cut-outs to limit damage in the event that they are covered or knocked over
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellHeat Type
Fan
Maximum Output Power
2.5kW
Mounting
Portable
Control Type
Thermostat
Height
380mm
Width
320mm
Depth
310mm
Dimensions
380 x 320 x 310mm
Power Settings
2
Product details
Upright, Steel Cased 2.5kW
Tip switch turns heater off if accidentally knocked over
Pilot and malfunction warning lights
Typically suitable for rooms up to 30m3 or 75m3
230Vac mains powered
Thermal cut-outs to limit damage in the event that they are covered or knocked over