Honeywell Pressure Sensor, 0in wg Min, 2in wg Max, Voltage Output, Differential Reading

RS Stock No.: 667-0942Brand: HoneywellManufacturers Part No.: DC002NDC4
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0in wg

Maximum Pressure Reading

2in wg

Accuracy

0.05 %

Output Type

Voltage

Analogue Output

2 V

Supply Voltage

3 → 16 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

P.O.A.

Honeywell Pressure Sensor, 0in wg Min, 2in wg Max, Voltage Output, Differential Reading

P.O.A.

Honeywell Pressure Sensor, 0in wg Min, 2in wg Max, Voltage Output, Differential Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0in wg

Maximum Pressure Reading

2in wg

Accuracy

0.05 %

Output Type

Voltage

Analogue Output

2 V

Supply Voltage

3 → 16 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C