Honeywell Plunger Micro Switch, Screw Terminal, 10 A @ 250 V ac, DPDT

RS Stock No.: 334-397Brand: HoneywellManufacturers Part No.: DT-2R-A7
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

DPDT

Operating Force

5.56 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

3000000Operations

Release Force

0.56N

Voltage Rating

250V ac

Operating Temperature Range

-55 → +85°C

Country of Origin

Mexico

Product details

Heavy-duty Type (b) Microswitch

Has two separate simultaneously switching SPDT actions in the same housing giving a DPDT switch
The two sets of terminals are separated by a barrier strip
Connection is by means of screws and cup washers
Contact rating; 10A @ 250Vac, 150mA @ 250Vdc

Approvals

UL; CSA

P.O.A.

Honeywell Plunger Micro Switch, Screw Terminal, 10 A @ 250 V ac, DPDT

P.O.A.

Honeywell Plunger Micro Switch, Screw Terminal, 10 A @ 250 V ac, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

DPDT

Operating Force

5.56 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

3000000Operations

Release Force

0.56N

Voltage Rating

250V ac

Operating Temperature Range

-55 → +85°C

Country of Origin

Mexico

Product details

Heavy-duty Type (b) Microswitch

Has two separate simultaneously switching SPDT actions in the same housing giving a DPDT switch
The two sets of terminals are separated by a barrier strip
Connection is by means of screws and cup washers
Contact rating; 10A @ 250Vac, 150mA @ 250Vdc

Approvals

UL; CSA