Honeywell GKC Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PET

RS Stock No.: 337-3812Brand: HoneywellManufacturers Part No.: GKCC1L6Distrelec Article No.: 30344292
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Actuator Included

Yes

Safety Contacts

NC

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Glass Filled PET

IP Rating

IP67

Number of Head Directions

2

Series

GKC

Maximum Current

6A

Maximum Operating Temperature

+85°C

Auxiliary Contacts

1NO

Minimum Operating Temperature

-25°C

Depth

42.6mm

Length

121.6mm

Width

42mm

Product details

GK Series

Heavy duty construction for harsh industrial environments
Designed with a wide key entry tolerance, to accommodate drift in door alignment over the life of the machine,
Compliance with the relevant European directives is assured with this design. Each switch is available with either a straight or a 90° key.
Contact blocks have screw terminals enabling use of spade wiring terminals, complying with global safety requirements.
Galvanically isolated contacts permit wiring normally closed and normally open contacts to different loads and polarities.
Forced disconnect mechanism on normally closed contacts conforms to IEC 947-5-1.
Resistance to tampering
Built-in compensation for key misalignment
IP67, NEMA 4 sealed enclosure - withstands high pressure washdown
Typical applications include hinged and sliding guard doors, protective covers and enclosures on machine tools, packaging machinery, conveyors, elevators, cranes, hoists and lifts and construction machinery equipment
Dimensions: H42.6mm, W30mm, D121.6mm

Approvals

UL Listed, CSA Certified

Interlock Switch

You may be interested in
KEY-OP. SW. STD KEY 1 LED
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Honeywell GKC Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PET

P.O.A.

Honeywell GKC Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PET
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
KEY-OP. SW. STD KEY 1 LED
P.O.A.Each (ex VAT)

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Actuator Included

Yes

Safety Contacts

NC

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Glass Filled PET

IP Rating

IP67

Number of Head Directions

2

Series

GKC

Maximum Current

6A

Maximum Operating Temperature

+85°C

Auxiliary Contacts

1NO

Minimum Operating Temperature

-25°C

Depth

42.6mm

Length

121.6mm

Width

42mm

Product details

GK Series

Heavy duty construction for harsh industrial environments
Designed with a wide key entry tolerance, to accommodate drift in door alignment over the life of the machine,
Compliance with the relevant European directives is assured with this design. Each switch is available with either a straight or a 90° key.
Contact blocks have screw terminals enabling use of spade wiring terminals, complying with global safety requirements.
Galvanically isolated contacts permit wiring normally closed and normally open contacts to different loads and polarities.
Forced disconnect mechanism on normally closed contacts conforms to IEC 947-5-1.
Resistance to tampering
Built-in compensation for key misalignment
IP67, NEMA 4 sealed enclosure - withstands high pressure washdown
Typical applications include hinged and sliding guard doors, protective covers and enclosures on machine tools, packaging machinery, conveyors, elevators, cranes, hoists and lifts and construction machinery equipment
Dimensions: H42.6mm, W30mm, D121.6mm

Approvals

UL Listed, CSA Certified

Interlock Switch

You may be interested in
KEY-OP. SW. STD KEY 1 LED
P.O.A.Each (ex VAT)