Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bottom exit r/a key operated min switch

RS Stock No.: 246-2775Brand: HoneywellManufacturers Part No.: GKMB13W2
brand-logo
View all in Home

Technical documents

Specifications

Product details

Global Key Operated Miniature Safety Switches

Designed to fit into spaces with small radius hinged or sliding doors
Door radius down to a minimum 160mm
Low energy versions ensure conduction integrity at low energy levels and for long periods of inactivity (access panels)
Dual connector version allows "daisy-chain" systems
"In" connector male, "out" connector female
Reversible mounting design
Can be stack mounted giving mechanical and electrical redundancy
Global approvals
IP67 Rating
Tension Force To Lock Out 20 N (Break Contact Minimum Force)
Dimensions: H70mm, W34mm, D16mm

Supplied with

Actuator

Standards

IEC947-5-1, EN60947-5-1, EN1088, EN60204, UL508, CSA22.2-14, UL746C

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Bottom exit r/a key operated min switch

P.O.A.

Bottom exit r/a key operated min switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product details

Global Key Operated Miniature Safety Switches

Designed to fit into spaces with small radius hinged or sliding doors
Door radius down to a minimum 160mm
Low energy versions ensure conduction integrity at low energy levels and for long periods of inactivity (access panels)
Dual connector version allows "daisy-chain" systems
"In" connector male, "out" connector female
Reversible mounting design
Can be stack mounted giving mechanical and electrical redundancy
Global approvals
IP67 Rating
Tension Force To Lock Out 20 N (Break Contact Minimum Force)
Dimensions: H70mm, W34mm, D16mm

Supplied with

Actuator

Standards

IEC947-5-1, EN60947-5-1, EN1088, EN60204, UL508, CSA22.2-14, UL746C

Interlock Switch