Honeywell GKM Safety Interlock Switch, 1NC/1NO, Keyed, Glass Filled PET

RS Stock No.: 147-499Brand: HoneywellManufacturers Part No.: GKMC09
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Safety Contacts

NO/NC

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M12

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Number of Head Directions

2

Series

GKM

Length

69.4mm

Width

34mm

Maximum Operating Temperature

+85°C

Maximum Current

1A

Depth

16mm

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

GKM Series, Miniature

Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm

Approvals

UL, CSA, CE

Standards

IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C

Interlock Switch

You may be interested in

P.O.A.

Honeywell GKM Safety Interlock Switch, 1NC/1NO, Keyed, Glass Filled PET

P.O.A.

Honeywell GKM Safety Interlock Switch, 1NC/1NO, Keyed, Glass Filled PET

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Safety Contacts

NO/NC

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M12

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Number of Head Directions

2

Series

GKM

Length

69.4mm

Width

34mm

Maximum Operating Temperature

+85°C

Maximum Current

1A

Depth

16mm

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

GKM Series, Miniature

Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm

Approvals

UL, CSA, CE

Standards

IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C

Interlock Switch

You may be interested in