Technical documents
Specifications
Brand
HoneywellLock Style
Key
Normal State Configuration
2NC
Safety Contacts
2NC
Maximum AC Voltage
30V
Maximum DC Voltage
30V
Connection Type
M12
Housing Material
Glass Filled PET
IP Rating
IP66, IP67
Series
GKM
Depth
16mm
Width
34mm
Maximum Operating Temperature
+85°C
Length
69.4mm
Maximum Current
2A
Minimum Operating Temperature
-25°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellLock Style
Key
Normal State Configuration
2NC
Safety Contacts
2NC
Maximum AC Voltage
30V
Maximum DC Voltage
30V
Connection Type
M12
Housing Material
Glass Filled PET
IP Rating
IP66, IP67
Series
GKM
Depth
16mm
Width
34mm
Maximum Operating Temperature
+85°C
Length
69.4mm
Maximum Current
2A
Minimum Operating Temperature
-25°C
Country of Origin
China