Technical documents
Specifications
Product details
GKN Series
Large wiring cavity and 3 cable entries
No additional earthing requirements
Head offers 4 actuation entries
IP67 rating
3 x M20 cable entries
Dimensions: H90mm x W52mm x D30mm
Potential applications include bailing/pumping, semiconductor manufacturing, packaging, woodworking, metal converting and printing/paper machinery
Approvals
cULus, CE, CCC
Standards
IEC/EN60947-5-1
Interlock Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Product details
GKN Series
Large wiring cavity and 3 cable entries
No additional earthing requirements
Head offers 4 actuation entries
IP67 rating
3 x M20 cable entries
Dimensions: H90mm x W52mm x D30mm
Potential applications include bailing/pumping, semiconductor manufacturing, packaging, woodworking, metal converting and printing/paper machinery
Approvals
cULus, CE, CCC
Standards
IEC/EN60947-5-1