Honeywell Actuator for Use with GKN Safety Switch

RS Stock No.: 153-179Brand: HoneywellManufacturers Part No.: GKZ42
brand-logo

Technical documents

Specifications

Accessory Type

Actuator

For Use With

GKN Safety Switch

Actuator Type

Angled

Country of Origin

China

Product details

GKN Series

Large wiring cavity and 3 cable entries
No additional earthing requirements
Head offers 4 actuation entries
IP67 rating
3 x M20 cable entries
Dimensions: H90mm x W52mm x D30mm
Potential applications include bailing/pumping, semiconductor manufacturing, packaging, woodworking, metal converting and printing/paper machinery

Approvals

cULus, CE, CCC

Standards

IEC/EN60947-5-1

Interlock Switch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell Actuator for Use with GKN Safety Switch

P.O.A.

Honeywell Actuator for Use with GKN Safety Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Accessory Type

Actuator

For Use With

GKN Safety Switch

Actuator Type

Angled

Country of Origin

China

Product details

GKN Series

Large wiring cavity and 3 cable entries
No additional earthing requirements
Head offers 4 actuation entries
IP67 rating
3 x M20 cable entries
Dimensions: H90mm x W52mm x D30mm
Potential applications include bailing/pumping, semiconductor manufacturing, packaging, woodworking, metal converting and printing/paper machinery

Approvals

cULus, CE, CCC

Standards

IEC/EN60947-5-1

Interlock Switch

You may be interested in