Honeywell GLA Series Plunger Limit Switch, 2NO/2NC, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 6A Max

RS Stock No.: 311-2465Brand: HoneywellManufacturers Part No.: GLAB20BDistrelec Article No.: 30344316
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP67

Maximum Current

6A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLA

Action Type

Snap Action

Length

145.8mm

Width

42mm

Maximum Operating Temperature

+85°C

Depth

42mm

Minimum Operating Temperature

-25°C

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA

Stock information temporarily unavailable.

P.O.A.

Honeywell GLA Series Plunger Limit Switch, 2NO/2NC, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 6A Max

P.O.A.

Honeywell GLA Series Plunger Limit Switch, 2NO/2NC, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP67

Maximum Current

6A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLA

Action Type

Snap Action

Length

145.8mm

Width

42mm

Maximum Operating Temperature

+85°C

Depth

42mm

Minimum Operating Temperature

-25°C

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA