Honeywell GLA Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 50V ac Max, 100mA Max

Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
100mA
Housing Material
Die Cast Zinc
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
M20
Series
GLA
Action Type
Snap Action
Length
145.8mm
Depth
42mm
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-25°C
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Country of Origin
United Kingdom
Product details
Global Limit Switch Metal EN50041 DIN IP67
Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)
Approvals
UL; CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
100mA
Housing Material
Die Cast Zinc
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
M20
Series
GLA
Action Type
Snap Action
Length
145.8mm
Depth
42mm
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-25°C
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Country of Origin
United Kingdom
Product details
Global Limit Switch Metal EN50041 DIN IP67
Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)
Approvals
UL; CSA