Honeywell GLB Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

Technical documents
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
M20
Series
GLB
Action Type
Snap Action
Length
145.8mm
Width
42mm
Maximum Operating Temperature
+85°C
Depth
62mm
Minimum Operating Temperature
-25°C
Mechanical Life
15000000Cycles
Mounting Orientation
Top
Operating Force
16 N
Country of Origin
United Kingdom
Product details
Metal EN50041 DIN IP67 Global Limit Switches (Fast Replacement)
Particularly suitable for areas where plant/machine down time is a significant cost factor
Very fast replacement/installation
Removable front plate and actuator leaves base in situ already wired
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
M20
Series
GLB
Action Type
Snap Action
Length
145.8mm
Width
42mm
Maximum Operating Temperature
+85°C
Depth
62mm
Minimum Operating Temperature
-25°C
Mechanical Life
15000000Cycles
Mounting Orientation
Top
Operating Force
16 N
Country of Origin
United Kingdom
Product details
Metal EN50041 DIN IP67 Global Limit Switches (Fast Replacement)
Particularly suitable for areas where plant/machine down time is a significant cost factor
Very fast replacement/installation
Removable front plate and actuator leaves base in situ already wired