Technical documents
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT 1NO/1NC Gold Contacts
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
100mA
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
PG13.5
Series
GLD
Action Type
Snap Action
Length
68.5mm
Depth
26.35mm
Minimum Operating Temperature
-40°C
Width
30.5mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Mounting Orientation
EN50047
Operating Force
0.12 Nm
Country of Origin
United Kingdom
Product details
Limit Switches GLC & GLD
Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN
Approvals
UL/CSA Listed for USA/Canada, CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT 1NO/1NC Gold Contacts
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
100mA
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
PG13.5
Series
GLD
Action Type
Snap Action
Length
68.5mm
Depth
26.35mm
Minimum Operating Temperature
-40°C
Width
30.5mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Mounting Orientation
EN50047
Operating Force
0.12 Nm
Country of Origin
United Kingdom
Product details
Limit Switches GLC & GLD
Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN
Approvals
UL/CSA Listed for USA/Canada, CE