Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell GLE Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 50V ac Max, 100mA Max

RS Stock No.: 240-2638Brand: HoneywellManufacturers Part No.: GLEB07C
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

60mm

Depth

30mm

Width

65mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives

Stock information temporarily unavailable.

P.O.A.

Honeywell GLE Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 50V ac Max, 100mA Max

P.O.A.

Honeywell GLE Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 50V ac Max, 100mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

60mm

Depth

30mm

Width

65mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives