Honeywell GLF Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max

RS Stock No.: 186-8554Brand: HoneywellManufacturers Part No.: GLFC01D
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Series

GLF

Action Type

Snap Action

Length

145.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Depth

42mm

Width

42mm

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Honeywell GLF Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max

P.O.A.

Honeywell GLF Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Series

GLF

Action Type

Snap Action

Length

145.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Depth

42mm

Width

42mm

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom