Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell GSS Series Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Metal Housing, 240V ac Max, 3A Max

RS Stock No.: 258-8265Brand: HoneywellManufacturers Part No.: GSAC21D
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP67

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Connection Type

Screw

Series

GSS

Action Type

Snap Action

Length

141mm

Depth

42mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Mechanical Life

15000000Cycles

Mounting Orientation

Standard

Product details

GSS Series, Safety Limit Switches

Designed to EN50041 characteristics and mounting
The GSS family of limit switches are specifically designed for use in safety applications. All the units have been independently tested to IEC947-5-1/EN60947-5-1 standards and comply with the essential requirements laid down (Low Voltage Directive for Switchgear)
They are all marked positive break and comply with the requirements of the Machine Directive (89/392/EEC) as amended by Directive 91/368/EEC
These are Category 1 devices per EN954-1 (the machine directive) Category can be raised to 4 by using in association with safety relays
IP67 Rating

Typical applications: On guard doors where key alignment has proved to be a real problem and cannot be solved by key operated switches. The user needs to differentiate mission critical safety components on the machine from regular sensors

Approvals

UL, CSA

Safety Limit Switch

Stock information temporarily unavailable.

P.O.A.

Honeywell GSS Series Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Metal Housing, 240V ac Max, 3A Max

P.O.A.

Honeywell GSS Series Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Metal Housing, 240V ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP67

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Connection Type

Screw

Series

GSS

Action Type

Snap Action

Length

141mm

Depth

42mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Mechanical Life

15000000Cycles

Mounting Orientation

Standard

Product details

GSS Series, Safety Limit Switches

Designed to EN50041 characteristics and mounting
The GSS family of limit switches are specifically designed for use in safety applications. All the units have been independently tested to IEC947-5-1/EN60947-5-1 standards and comply with the essential requirements laid down (Low Voltage Directive for Switchgear)
They are all marked positive break and comply with the requirements of the Machine Directive (89/392/EEC) as amended by Directive 91/368/EEC
These are Category 1 devices per EN954-1 (the machine directive) Category can be raised to 4 by using in association with safety relays
IP67 Rating

Typical applications: On guard doors where key alignment has proved to be a real problem and cannot be solved by key operated switches. The user needs to differentiate mission critical safety components on the machine from regular sensors

Approvals

UL, CSA

Safety Limit Switch