GSS Safety Hinge Switch, NO/NC

RS Stock No.: 337-3632Brand: HoneywellManufacturers Part No.: GSDB03S2
brand-logo
View all in Hinge Switches

Technical documents

Specifications

Series

GSS

Normal State Configuration

NO/NC

Maximum Current

6 A

Maximum ac Voltage

600V

Maximum dc Voltage

250V

Conduit Entry

PG13.5

Shaft Length

70mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

GSS Series, Hinge Slider

Intended for applications where it is impractical or inconvenient to fit a key switch to a door
Hinge slider switch is fitted to the fixed part of the machine with slider mechanism (usually) in top of the door
Detects when the door has been opened, thus the N/C contacts are opened
Design ensures no weight, torques or strains are acting directly on the switch
IP66 Rating

Approvals

UL/ UL listed for Canada

Standards

EN60947-5-1-3

Hinge Switch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GSS Safety Hinge Switch, NO/NC

P.O.A.

GSS Safety Hinge Switch, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Series

GSS

Normal State Configuration

NO/NC

Maximum Current

6 A

Maximum ac Voltage

600V

Maximum dc Voltage

250V

Conduit Entry

PG13.5

Shaft Length

70mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

GSS Series, Hinge Slider

Intended for applications where it is impractical or inconvenient to fit a key switch to a door
Hinge slider switch is fitted to the fixed part of the machine with slider mechanism (usually) in top of the door
Detects when the door has been opened, thus the N/C contacts are opened
Design ensures no weight, torques or strains are acting directly on the switch
IP66 Rating

Approvals

UL/ UL listed for Canada

Standards

EN60947-5-1-3

Hinge Switch

You may be interested in