Technical documents
Specifications
Brand
HoneywellMedia Monitored
Air
Device Type
Bidirectional Flow Meter
Minimum Flow Rate
0 L/min
Maximum Flow Rate
0.4 L/min
Supply Voltage
5 V
Series
HAF
P.O.A.
Honeywell HAF Series Bidirectional Flow Meter Airflow Sensor for Air, 0 l/min Min, 0.4 L/min Max
1
P.O.A.
Honeywell HAF Series Bidirectional Flow Meter Airflow Sensor for Air, 0 l/min Min, 0.4 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HoneywellMedia Monitored
Air
Device Type
Bidirectional Flow Meter
Minimum Flow Rate
0 L/min
Maximum Flow Rate
0.4 L/min
Supply Voltage
5 V
Series
HAF
