Technical documents
Specifications
Brand
HoneywellSensor Type
PT100
Probe Length
6.35mm
Probe Diameter
2.18mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+540°C
Termination Type
Lead Wire
Cable Length
305mm
Probe Material
Alumina
Process Connection
Probe
Number Of Wires
2
Accuracy
±0.2 %
Response Time
150 ms
Product details
HEL 700 series Platinum RTD
Miniature Pt 1000 and Pt 100 ceramic-cased temperature probes.
PTFE or fibreglass wired output.
Linear output.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellSensor Type
PT100
Probe Length
6.35mm
Probe Diameter
2.18mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+540°C
Termination Type
Lead Wire
Cable Length
305mm
Probe Material
Alumina
Process Connection
Probe
Number Of Wires
2
Accuracy
±0.2 %
Response Time
150 ms
Product details
HEL 700 series Platinum RTD
Miniature Pt 1000 and Pt 100 ceramic-cased temperature probes.
PTFE or fibreglass wired output.
Linear output.