Honeywell Temperature & Humidity Sensor, Digital Output, Serial-SPI, ±3%, 8 Pins

RS Stock No.: 203-6969PBrand: HoneywellManufacturers Part No.: HIH7130-000-001
brand-logo

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-SPI

Accuracy

±3%

Pin Count

8

Operating Temperature Range

-40 to 100 °C

Package Type

SOIC

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Honeywell Temperature & Humidity Sensor, Digital Output, Serial-SPI, ±3%, 8 Pins
Select packaging type

P.O.A.

Honeywell Temperature & Humidity Sensor, Digital Output, Serial-SPI, ±3%, 8 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-SPI

Accuracy

±3%

Pin Count

8

Operating Temperature Range

-40 to 100 °C

Package Type

SOIC

Country of Origin

Mexico